onsemi NUP2201MR6T1G 2-Element Uni-Directional TVS Diode Array, 500 W, 6-Pin TSOP
- RS Stock No.:
- 100-7575
- Mfr. Part No.:
- NUP2201MR6T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€528.00
(exc. VAT)
€648.00
(inc. VAT)
- Shipping from 31 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.176 | €528.00 |
*price indicative
- RS Stock No.:
- 100-7575
- Mfr. Part No.:
- NUP2201MR6T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Clamping Voltage VC | 20V | |
| Maximum Peak Pulse Current Ippm | 25A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Clamping Voltage VC 20V | ||
Maximum Peak Pulse Current Ippm 25A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
SLIC Surge Arrestor Arrays, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NUP2201MR6T1G 2-Element Uni-Directional TVS Diode Array 6-Pin TSOP
- onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi NSP4201MR6T1G 1-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi NUP2114UCMR6T1G 3-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi NUP4114HMR6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
