STMicroelectronics SMP100LC-200 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 102-3577
- Mfr. Part No.:
- SMP100LC-200
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-3577
- Mfr. Part No.:
- SMP100LC-200
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Diode Configuration | Single | |
| Height | 2.45 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 100 A | |
| Maximum Reverse Leakage Current | 2 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 180 V | |
| Minimum Breakdown Voltage (Vbr) | 200 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 3.95 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Diode Configuration Single | ||
Height 2.45 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 100 A | ||
Maximum Reverse Leakage Current 2 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 180 V | ||
Minimum Breakdown Voltage (Vbr) 200 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 3.95 mm | ||
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMP100LC-200 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
