STMicroelectronics SMP75-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€620.00

(exc. VAT)

€762.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.248€620.00
5000 - 7500€0.243€607.50
10000 +€0.24€600.00

*price indicative

RS Stock No.:
102-6151
Mfr. Part No.:
SMP75-8
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

15V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Test Current It

800mA

Maximum Peak Pulse Current Ippm

75A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.25mm

Series

SMP75

Standards/Approvals

No

Width

4.6mm

Length

3.95mm

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

Trisil™ for Telecom Equipment Protection, STMicroelectronics


Bidirectional crowbar protection

Low Capacitance

Low Leakage Current

Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy