STMicroelectronics 1.5KE36A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 102-6183
- Mfr. Part No.:
- 1.5KE36A
- Manufacturer:
- STMicroelectronics
Subtotal (600 units, in bags of 600)*
€114.00
(exc. VAT)
€138.00
(inc. VAT)
- Plus 600 unit(s) shipping from 05 October 2026
- Final 1,200 unit(s) shipping from 28 October 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 600 - 600 | €0.19 | €114.00 |
| 1200 - 1800 | €0.166 | €99.60 |
| 2400 - 9000 | €0.164 | €98.40 |
| 9600 - 24000 | €0.162 | €97.20 |
| 24600 + | €0.16 | €96.00 |
*price indicative
- RS Stock No.:
- 102-6183
- Mfr. Part No.:
- 1.5KE36A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 34.2V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 30.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 64.3V | |
| Test Current It | 1mA | |
| ESD Protection | No | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 156A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Series | 1.5KE | |
| Height | 5.3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 34.2V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 30.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 64.3V | ||
Test Current It 1mA | ||
ESD Protection No | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 156A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Width 5.3mm | ||
Series 1.5KE | ||
Height 5.3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1.5KE36A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE30A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE350A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE220A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE47A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE150A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE33A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
