STMicroelectronics BZW06-5V8 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 102-8622
- Mfr. Part No.:
- BZW06-5V8
- Manufacturer:
- STMicroelectronics
Subtotal (1 bag of 1000 units)*
€151.00
(exc. VAT)
€186.00
(inc. VAT)
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.151 | €151.00 |
| 2000 + | €0.134 | €134.00 |
*price indicative
- RS Stock No.:
- 102-8622
- Mfr. Part No.:
- BZW06-5V8
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 13.4V | |
| Maximum Peak Pulse Current Ippm | 298A | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Series | BZW06 | |
| Width | 3.53mm | |
| Standards/Approvals | No | |
| Diameter | 3.53mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 13.4V | ||
Maximum Peak Pulse Current Ippm 298A | ||
Minimum Operating Temperature -65°C | ||
Test Current It 10mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 3.53mm | ||
Length 6.75mm | ||
Series BZW06 | ||
Width 3.53mm | ||
Standards/Approvals No | ||
Diameter 3.53mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1mA | ||
Transil™ TVS Axial Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics BZW06-5V8 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-33 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics SMB6F28A 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics SMB6F26AY 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics SMB6F15AY 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F30AY 1-Element Uni-Directional TVS Diode 2-Pin
