Diodes Inc D20V0L1B2WS-7, Bi-Directional TVS Diode, 90W, 2-Pin SOD-323
- RS Stock No.:
- 122-1505
- Mfr. Part No.:
- D20V0L1B2WS-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 reel of 3000 units)**
€222.00
(exc. VAT)
€273.00
(inc. VAT)
Temporarily out of stock - back order for despatch 28-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | €0.074 | €222.00 |
9000 + | €0.071 | €213.00 |
**price indicative
- RS Stock No.:
- 122-1505
- Mfr. Part No.:
- D20V0L1B2WS-7
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc D20V0L1B2WS-7 90W, 2-Pin SOD-323
- Semtech UCLAMP3311P.TCT 90W, 2-Pin SLP EP
- Diodes Inc D24V0L1B2LPS-7B 90W, 2-Pin U-DFN1006
- Diodes Inc D7V0M1U2S9-7 90W, 2-Pin SOD923
- Texas Instruments TPD1E10B06DPYR 90W, 2-Pin X2SON
- Diodes Inc DESD1LIN2WSQ-7 160W, 2-Pin SOD-323
- Diodes Inc DESD5V0S1BA-7 130W, 2-Pin SOD-323
- Diodes Inc SD03C-7 600W, 2-Pin SOD-323