- RS Stock No.:
- 146-2259
- Mfr. Part No.:
- SMAJ12A R3
- Manufacturer:
- Taiwan Semiconductor
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 1800)
€0.074
(exc. VAT)
€0.091
(inc. VAT)
Units | Per unit | Per Reel* |
1800 + | €0.074 | €133.20 |
*price indicative |
- RS Stock No.:
- 146-2259
- Mfr. Part No.:
- SMAJ12A R3
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 19.9V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 2 |
Maximum Peak Pulse Current | 20.1A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.83 x 2.3mm |
Maximum Reverse Leakage Current | 5µA |
Width | 2.83mm |
Height | 2.3mm |
Test Current | 1mA |
Length | 4.6mm |