Taiwan Semiconductor SMAJ13A R3 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 reel of 1800 units)*

€187.20

(exc. VAT)

€230.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1800 +€0.104€187.20

*price indicative

RS Stock No.:
169-9045
Mfr. Part No.:
SMAJ13A R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

14.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

13V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

21.5V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

18.6A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.3mm

Series

SMAJ

Width

2.83mm

Standards/Approvals

No

Length

4.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

TVS Diodes SMT Unidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy