Wurth Elektronik 824541361 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 162-4016
- Mfr. Part No.:
- 824541361
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€318.00
(exc. VAT)
€391.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.636 | €318.00 |
*price indicative
- RS Stock No.:
- 162-4016
- Mfr. Part No.:
- 824541361
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 42.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 25.9A | |
| Clamping Voltage VC | 58.1V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.86mm | |
| Height | 2.34mm | |
| Width | 5.9mm | |
| Series | WE-TVSP | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 42.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 25.9A | ||
Clamping Voltage VC 58.1V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 6.86mm | ||
Height 2.34mm | ||
Width 5.9mm | ||
Series WE-TVSP | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 1500W, Wurth Elektronik
The Wurth Elektronik 1500 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 824541361 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541301 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541241 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541261 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541851 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- onsemi SMCJ33CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ14CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T18CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
