Wurth Elektronik 824550511 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

Subtotal (1 reel of 500 units)*

€546.00

(exc. VAT)

€671.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.092€546.00

*price indicative

RS Stock No.:
162-4058
Mfr. Part No.:
824550511
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

59.7V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Maximum Peak Pulse Current Ippm

300A

Clamping Voltage VC

82.4V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.9mm

Series

WE-TVSP

Height

2.34mm

Length

6.86mm

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 3000W, Wurth Elektronik


The Wurth Elektronik 3000 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy