STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
163-9742
Mfr. Part No.:
EMIF02-02OABRY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EMI Filter & ESD Protector

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

QFN

Pin Count

6

Clamping Voltage VC

10.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Test Current It

20mA

Maximum Peak Pulse Current Ippm

1A

Number of Elements per Chip

4

Maximum Operating Temperature

125°C

Height

900μm

Series

EMIF02

Width

3.05mm

Standards/Approvals

No

Length

3.05mm

Automotive Standard

AEC-Q101

ST's automotive dataline ESD protection devices are monolithic transient voltage suppressors or application-specific discrete devices that guard against surges and against ESD. They protect components connected to data and transmission lines in applications such as automotive infotainment, navigation, communication and audio and video systems

Standard CANbus, LINbus, and FLEXray automotive interfaces

Flexibility in packaging and integration options

The EMIF02-02OABRY is a highly integrated solution designed to suppress EMI noise in BroadR Reach™ interfaces in automotive applications. This low pass filter includes a 15 kV protection and is housed in a 3 x 3 mm² wettable flanks QFN

Return loss (Sdd11 ) at 60 MHz:-20 dB

Components matching: 1% (between line 1 and 2)

Package Dimensions: 3.0 x 3.0 mm

Pitch: 1.1 μm

Wettable flank QFN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy