Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 165-2518
- Mfr. Part No.:
- SMCJ5.0CA-E3/57T
- Manufacturer:
- Vishay
Subtotal (1 reel of 850 units)*
€198.05
(exc. VAT)
€243.95
(inc. VAT)
- Final 3,400 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 850 + | €0.233 | €198.05 |
*price indicative
- RS Stock No.:
- 165-2518
- Mfr. Part No.:
- SMCJ5.0CA-E3/57T
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 163A | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 9.2V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | TRANSZORB TVS | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 163A | ||
Test Current It 10mA | ||
Clamping Voltage VC 9.2V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series TRANSZORB TVS | ||
Width 6.22mm | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1mA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ5.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ24CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SM15T27CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ43CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ6.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ33CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
