Infineon ESD5V0S1U02VH6327XTSA1 1-Element Uni-Directional ESD Protection Diode, 66 W, 2-Pin SC-79

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5866
Mfr. Part No.:
ESD5V0S1U02VH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.7V

Mount Type

Surface

Package Type

SC-79

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

66W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

14.5V

Maximum Peak Pulse Current Ippm

5.5A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

800μm

Series

ESD

Standards/Approvals

No

Height

550μm

Width

1.2mm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

ESD Protectors, Infineon


Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy