STMicroelectronics SM30T39AY 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (2500 units, on reels of 2500)*

€1,420.00

(exc. VAT)

€1,747.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.568€1,420.00
5000 +€0.561€1,402.50

*price indicative

RS Stock No.:
165-6524
Mfr. Part No.:
SM30T39AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

58V

Maximum Peak Pulse Current Ippm

490A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

6.25mm

Standards/Approvals

No

Length

7.15mm

Height

2.45mm

Series

SM30TY

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
MA

Transil™ TVS SMT Unidirectional 3000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy