Vishay 1N6277A-E3/54 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1400 units)*

€639.80

(exc. VAT)

€786.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1400 - 1400€0.457€639.80
2800 +€0.451€631.40

*price indicative

RS Stock No.:
165-7195
Mfr. Part No.:
1N6277A-E3/54
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

25.2V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

59.5A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

5.3mm

Series

1.5KE

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Length

9.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy