STMicroelectronics SMBJ24CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€332.50

(exc. VAT)

€410.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.133€332.50
5000 - 7500€0.121€302.50
10000 - 22500€0.113€282.50
25000 +€0.102€255.00

*price indicative

RS Stock No.:
165-7404
Mfr. Part No.:
SMBJ24CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

80A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

50V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.6mm

Height

2.45mm

Width

3.95mm

Series

SMBJ

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

COO (Country of Origin):
MY

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy