STMicroelectronics EMIF06-MSD02N16 6-Element EMI Filter & ESD Protector, 16-Pin UQFN

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,482.00

(exc. VAT)

€1,824.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.494€1,482.00
6000 +€0.488€1,464.00

*price indicative

RS Stock No.:
165-8188
Mfr. Part No.:
EMIF06-MSD02N16
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EMI Filter & ESD Protector

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

UQFN

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

16

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-30°C

Number of Elements per Chip

6

Maximum Operating Temperature

85°C

Width

1.2mm

Series

EMIF06

Length

3.55mm

Height

500μm

Standards/Approvals

IEC 61000-4-2 Level 4

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
TH

Integrated EMI Filter and ESD protection, EMIF Series for IPAD™ Devices, STMicroelectronics


High cut-off frequency low-pass filter 400MHz

High efficiency in EMI filtering

Multimedia applications in HDMI, USB or serial interfaces for microphones, mobile phone cameras, LCD displays, memory cards, etc.

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy