Nexperia PTVS33VP1UP,115 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128
- RS Stock No.:
- 165-9953
- Mfr. Part No.:
- PTVS33VP1UP,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€393.00
(exc. VAT)
€483.00
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.131 | €393.00 |
*price indicative
- RS Stock No.:
- 165-9953
- Mfr. Part No.:
- PTVS33VP1UP,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 11.3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 53.3V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | PTVS | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 11.3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 53.3V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series PTVS | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- HK
PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PTVS33VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS54VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS36VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS30VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS40VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS24VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS11VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS28VP1UP 600 W, 2-Pin SOD-128
