Nexperia 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-9957
Mfr. Part No.:
PTVS54VP1UP,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

60V

Mount Type

Surface

Package Type

SOD-128

Maximum Reverse Stand-off Voltage Vwm

54V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

87.1V

Maximum Peak Pulse Current Ippm

6.9A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.7mm

Series

PTVS

Length

4mm

Height

1.1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
HK

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy