Nexperia PTVS3V3S1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

Subtotal (1 reel of 3000 units)*

€345.00

(exc. VAT)

€423.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
  • Plus 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.115€345.00

*price indicative

RS Stock No.:
166-0089
Mfr. Part No.:
PTVS3V3S1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

5.2V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

43.8A

Test Current It

10mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

8V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

2.8mm

Standards/Approvals

No

Height

1.1mm

Width

1.9mm

Series

PTVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

600μA

COO (Country of Origin):
MY

400W Transient Voltage Suppressors, PTVSxS1UR Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy