Nexperia PTVS36VP1UP,115 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128

Subtotal (1 reel of 3000 units)*

€444.00

(exc. VAT)

€546.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.148€444.00

*price indicative

RS Stock No.:
166-0128
Mfr. Part No.:
PTVS36VP1UP,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

SOD-128

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

10.3A

Clamping Voltage VC

58.1V

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

PTVS

Width

2.7mm

Standards/Approvals

No

Length

4mm

Height

1.1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
MY

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy