Nexperia PTVS3V3P1UP,115 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-0129
Mfr. Part No.:
PTVS3V3P1UP,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

5.2V

Mount Type

Surface

Package Type

SOD-128

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

8V

Maximum Peak Pulse Current Ippm

75A

Test Current It

10mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.1mm

Length

4mm

Series

PTVS

Width

2.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
MY

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy