Nexperia 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

Subtotal (1 reel of 3000 units)*

€333.00

(exc. VAT)

€411.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.111€333.00

*price indicative

RS Stock No.:
166-0152
Mfr. Part No.:
PTVS48VS1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5.2A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

77.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

2.8mm

Height

1.1mm

Series

PTVS

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links