Nexperia PTVS6V0S1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

Get a bulk buy discount

Add 60 more to save €1.02

View bulk pricing options

Subtotal (1 pack of 30 units)*

€9.90

(exc. VAT)

€12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
30 - 30€0.33€9.90-
60 - 120€0.313€9.39€1.02
150 +€0.264€7.92€9.90

*price indicative

Packaging Options:
RS Stock No.:
791-9065
Mfr. Part No.:
PTVS6V0S1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.67V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

38.8A

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

10.3V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

2.8mm

Height

1.1mm

Width

1.9mm

Standards/Approvals

No

Series

PTVS

Maximum Reverse Leakage Current

400μA

Automotive Standard

AEC-Q101

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy