Littelfuse P6SMB6.8CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 166-0286
- Mfr. Part No.:
- P6SMB6.8CA
- Manufacturer:
- Littelfuse
Subtotal (1 reel of 3000 units)*
€429.00
(exc. VAT)
€528.00
(inc. VAT)
- 9,000 unit(s) shipping from 24 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.143 | €429.00 |
*price indicative
- RS Stock No.:
- 166-0286
- Mfr. Part No.:
- P6SMB6.8CA
- Manufacturer:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 58.1A | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 10.5V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Height | 2.237mm | |
| Series | P6SMB | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 58.1A | ||
Test Current It 10mA | ||
Clamping Voltage VC 10.5V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Height 2.237mm | ||
Series P6SMB | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 600W, P6SMB Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse P6SMB6.8CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SZ1SMB36CAT3G 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse P6SMB15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ300CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ6.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
