Nexperia PESD5V0S1BB,115 1-Element Bi-Directional TVS Diode, 130 W, 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

€129.00

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.043€129.00

*price indicative

RS Stock No.:
166-1427
Mfr. Part No.:
PESD5V0S1BB,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

130W

Clamping Voltage VC

14V

Test Current It

1mA

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

12A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

650μm

Width

850μm

Length

1.25mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

PESDxxxS1 Series, Bidirectional ESD Protection for Transient Voltage Suppression, Nexperia


Bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy