Taiwan Semiconductor P6KE100CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 166-1766
- Mfr. Part No.:
- P6KE100CA
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 4000 units)*
€464.00
(exc. VAT)
€572.00
(inc. VAT)
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.116 | €464.00 |
*price indicative
- RS Stock No.:
- 166-1766
- Mfr. Part No.:
- P6KE100CA
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 85.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 4.4A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 137V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.62mm | |
| Series | P6KE | |
| Width | 3.56mm | |
| Height | 3.56mm | |
| Standards/Approvals | No | |
| Diameter | 3.6mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 95V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 85.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 4.4A | ||
Test Current It 1mA | ||
Clamping Voltage VC 137V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 7.62mm | ||
Series P6KE | ||
Width 3.56mm | ||
Height 3.56mm | ||
Standards/Approvals No | ||
Diameter 3.6mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Non Compliant
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE68CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE300CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE20CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE22CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
