Taiwan Semiconductor SMCJ30CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

€483.00

(exc. VAT)

€594.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22,017,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.161€483.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

€552.50

(exc. VAT)

€679.58

(inc. VAT)

RS Stock No.:
166-2279
Mfr. Part No.:
SMCJ30CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

31A

Clamping Voltage VC

48.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.417mm

Series

SMCJ

Width

6.22mm

Length

7.11mm

Standards/Approvals

FBI

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy