Taiwan Semiconductor SMCJ58A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

€618.00

(exc. VAT)

€759.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.206€618.00

*price indicative

RS Stock No.:
166-2944
Mfr. Part No.:
SMCJ58A
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

16A

Test Current It

1mA

Clamping Voltage VC

93.6V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.15mm

Height

2.75mm

Standards/Approvals

FBI

Width

6.25mm

Series

SMCJ

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy