STMicroelectronics SM15T100A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€675.00

(exc. VAT)

€825.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.27€675.00-
5000 - 7500€0.267€667.501%
10000 +€0.262€655.002%

*price indicative

RS Stock No.:
168-6259
Mfr. Part No.:
SM15T100A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

95V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

85.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

178V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

56A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.15mm

Height

2.45mm

Width

6.25mm

Series

SM15T TVS

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy