STMicroelectronics SM15T39AY 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 168-7220
- Mfr. Part No.:
- SM15T39AY
- Manufacturer:
- STMicroelectronics
Subtotal (2500 units, on reels of 2500)*
€857.50
(exc. VAT)
€1,055.00
(inc. VAT)
- Shipping from 16 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.343 | €857.50 |
| 5000 - 7500 | €0.30 | €750.00 |
| 10000 + | €0.286 | €715.00 |
*price indicative
- RS Stock No.:
- 168-7220
- Mfr. Part No.:
- SM15T39AY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 37.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 143A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 69.7V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 7.15mm | |
| Standards/Approvals | No | |
| Series | SM15TY | |
| Width | 6.25mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 37.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 143A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 69.7V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 7.15mm | ||
Standards/Approvals No | ||
Series SM15TY | ||
Width 6.25mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MA
Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T39AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T18AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ40A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ6.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ30A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T36AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
