STMicroelectronics ECMF04-4HSWM10 4-Element EMI Filter & ESD Protector, 10-Pin QFN

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,254.00

(exc. VAT)

€1,542.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.418€1,254.00-
6000 +€0.413€1,239.001%

*price indicative

RS Stock No.:
168-8804
Mfr. Part No.:
ECMF04-4HSWM10
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EMI Filter & ESD Protector

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

4.5V

Mount Type

Surface

Package Type

QFN

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

10

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

4

Maximum Operating Temperature

85°C

Series

ECMF04

Width

1.4mm

Standards/Approvals

No

Length

2.65mm

Height

500μm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

COO (Country of Origin):
CN

Filter ICs, STMicroelectronics


Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy