DiodesZetex DRTR5V0U2SR-7 5-Element Uni-Directional TVS Diode Array, 0.4 W, 4-Pin SOT-143

Subtotal (1 reel of 3000 units)*

€264.00

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.088€264.00

*price indicative

RS Stock No.:
169-7491
Mfr. Part No.:
DRTR5V0U2SR-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Array

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

4

Peak Pulse Power Dissipation Pppm

0.4W

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

5A

ESD Protection

Yes

Number of Elements per Chip

5

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

DRTR

Height

1mm

Length

3mm

Width

1.4mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual Channel Data Line Protection TVS Diode Array, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy