Semtech SMDA24C-7.TBT 7-Element Bi-Directional TVS Diode Array, 600 W, 8-Pin SOIC
- RS Stock No.:
- 170-0841
- Mfr. Part No.:
- SMDA24C-7.TBT
- Manufacturer:
- Semtech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0841
- Mfr. Part No.:
- SMDA24C-7.TBT
- Manufacturer:
- Semtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 114V | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 102V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3.6A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 165V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 7 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 114V | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 102V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3.6A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 165V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 7 | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
SMDAxxC Series, Bidirectional TVS Array for Protection of Four Lines
300 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Bidirectional protection
Protects four I/O lines
Low leakage current
Transient Voltage Suppressors, Semtech
Related links
- Semtech SMDA24C-7.TBT 7-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Semtech LCDA15C-6.TBT 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse SP4021-01FTG-C 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SM712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Semtech LCDA05.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
