Littelfuse 15KPA33CA 1-Element Bi-Directional TVS Diode, 15000 W, 2-Pin P600

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 6 unit(s) shipping from 02 November 2026
  • Final 155 unit(s) shipping from 09 November 2026
Units
Per unit
1 +€9.70

*price indicative

Packaging Options:
RS Stock No.:
171-9455
Mfr. Part No.:
15KPA33CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

36.9V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

15000W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

276.1A

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

54.7V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

9.1mm

Length

9.1mm

Standards/Approvals

No

Series

15KPA

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Halogen-Free

Typical maximum temperature coefficient ΔVBR=0.1%—VBR@25°C

Glass passivated chip junction in P600 package

15000W peak pulse capability at 10—1000μs waveform,repetition rate (duty cycles):0.01%

Fast response time:typically less than 1.0ps from 0 Volts to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 2μA above 36V

High temperature soldering guaranteed:265°C./10 seconds/0.375"(9.5mm)lead length,51bs.,(2.3kg)tension

Matte Tin Lead-free plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy