Vishay 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Get a bulk buy discount

Add 3600 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

€158.40

(exc. VAT)

€194.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1800 - 1800€0.088€158.40-
3600 - 7200€0.087€156.601%
9000 +€0.086€154.802%

*price indicative

RS Stock No.:
177-7538
Mfr. Part No.:
SMAJ24CA-E3/61
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

10.3A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

2.79mm

Height

2.09mm

Series

TRANSZORB TVS

Standards/Approvals

No

Length

4.5mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy