Vishay VTVS5V0ASMF-M3-08 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-219

Subtotal (1 pack of 50 units)*

€11.60

(exc. VAT)

€14.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.232€11.60

*price indicative

Packaging Options:
RS Stock No.:
180-6577
Mfr. Part No.:
VTVS5V0ASMF-M3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-219

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

42.95A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

8.9V

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

980μm

Length

2.9mm

Series

TRANSZORB TVS

Width

1.9mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
400 W peak pulse power capability with a 10/1000 μs waveform

Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG...

Low-profile package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy