Vishay 8-Element Bi-Directional TVS Diode, 33 W, 9-Pin LLP1713

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7477
Mfr. Part No.:
VESD05A8A-HNH-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Octal

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

LLP1713

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

9

Peak Pulse Power Dissipation Pppm

33W

Test Current It

1mA

Minimum Operating Temperature

-40°C

Clamping Voltage VC

13V

Maximum Peak Pulse Current Ippm

5A

ESD Protection

Yes

Number of Elements per Chip

8

Maximum Operating Temperature

125°C

Height

600μm

Length

1.75mm

Standards/Approvals

No

Width

1.4mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay LLP75-7L package, surface mount 8-line USB BUS-port ESD protected bidirectional TVS diode has a stand-off voltage of 5V and reverse breakdown voltage of 8V. It has a peak pulse current rating of 5A.

Features and Benefits


• ESD immunity acc. IEC 61000-4-2: ±25kV contact discharge and ±30kV air discharge

• Halogen free and lead (Pb) free component

• Low load capacitance CD = 30pF

• Low package profile < 0.6mm

• Operating junction temperature ranges between -40°C and 125°C

• Ultra compact package

Applications


• Automotive load dump

• Sensitive electronics protection

Certifications


• e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

• Green (5-2008)

• IEC 61000-4-2

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy