Vishay SMF16A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219
- RS Stock No.:
- 180-8049
- Mfr. Part No.:
- SMF16A-E3-08
- Manufacturer:
- Vishay
Add 250 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.45
(exc. VAT)
€4.25
(inc. VAT)
- Final 625 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.138 | €3.45 | - |
| 250 - 600 | €0.086 | €2.15 | 37% |
| 625 - 1225 | €0.078 | €1.95 | 43% |
| 1250 - 2475 | €0.076 | €1.90 | 44% |
| 2500 + | €0.074 | €1.85 | 46% |
*price indicative
- RS Stock No.:
- 180-8049
- Mfr. Part No.:
- SMF16A-E3-08
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.8V | |
| Mount Type | Surface | |
| Package Type | DO-219 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 26V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 7.7A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.9mm | |
| Series | eSMP | |
| Length | 2.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.8V | ||
Mount Type Surface | ||
Package Type DO-219 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 26V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 7.7A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1.9mm | ||
Series eSMP | ||
Length 2.9mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF18A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF33A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF6V5A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF24A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF40A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF6V0A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
