onsemi MMBZ27VCLT1G 2-Element Uni-Directional TVS Diode, 40 W, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (3000 units, on reels of 3000)*

€108.00

(exc. VAT)

€132.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.036€108.00
6000 +€0.035€105.00

*price indicative

RS Stock No.:
184-1008
Mfr. Part No.:
MMBZ27VCLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode

Diode Configuration

2x Common Cathode Pair

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

25.65V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

3

Peak Pulse Power Dissipation Pppm

40W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

1A

Clamping Voltage VC

38V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Height

1.01mm

Series

MMBZ C

Width

1.4mm

Length

3.04mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

COO (Country of Origin):
CN
SOT-23 Package Allows Either Two Separate Unidirectional

Configurations or a Single Bidirectional Configuration

Working Peak Reverse Voltage Range - 12.8 V, 22 V

Standard Zener Breakdown Voltage Range - 15 V, 27 V

Peak Power : 40 Watts @ 1.0 ms (Bidirectional)

ESD Rating of Class N (exceeding 16 kV)per the Human Body Model

Maximum Clamping Voltage @ Peak Pulse Current

Low Leakage < 100 nA

Mechanical Characteristics:

CASE: Void-free, transfer-molded, thermosetting plastic case

FINISH: Corrosion resistant finish, easily solderable

MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:

260°C for 10 Seconds

Package designed for optimal automated board assembly

Small package size for high density applications

Available in 8 mm Tape and Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy