Bourns SM8S33CA-Q 1-Element Bi-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- RS Stock No.:
- 187-1410
- Mfr. Part No.:
- SM8S33CA-Q
- Manufacturer:
- Bourns
Subtotal (1 reel of 750 units)*
€930.00
(exc. VAT)
€1,147.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €1.24 | €930.00 |
*price indicative
- RS Stock No.:
- 187-1410
- Mfr. Part No.:
- SM8S33CA-Q
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 6.6kW | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | SM8S | |
| Length | 13.5mm | |
| Width | 8.5mm | |
| Height | 4.85mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 6.6kW | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series SM8S | ||
Length 13.5mm | ||
Width 8.5mm | ||
Height 4.85mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-218 size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 16 V up to 43 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage.
Maximum Peak Power Dissipation: 7000 watts
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting
Related links
- Bourns SM8S33CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-218
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-218
- Vishay SM8S30AHE3_A/I 1-Element Uni-Directional TVS Diode 2-Pin DO-218
- Vishay SM8S24AHE3_A/I 2-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S18AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S22AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S24AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S26AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
