STMicroelectronics 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-3843
Mfr. Part No.:
SMA4F14A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

15.7V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

14V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

29V

Maximum Peak Pulse Current Ippm

79A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

SMA4FxxA

Height

1.05mm

Width

2.9mm

Standards/Approvals

No

Length

4.6mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
MA
The SMA4F Transil series are designed to protect sensitive circuits against transient surges. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 200 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy