STMicroelectronics SMA4F16A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-3848
Mfr. Part No.:
SMA4F16A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

17.9V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

16V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

34.7V

Maximum Peak Pulse Current Ippm

67A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

2.9mm

Height

1.05mm

Length

4.6mm

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
MA
The SMA4F Transil series are designed to protect sensitive circuits against transient surges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak Pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 200 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy