STMicroelectronics SMA6F6.0AY 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
192-5103
Mfr. Part No.:
SMA6F6.0AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

600 W

Pin Count

2

Package Type

SMA Flat

Automotive Standard

AEC-Q101

Clamping Voltage (VC)

13.7 V

Diode Configuration

Single

ESD Protection

Yes

Height

1.05 mm

Length

4.6 mm

Maximum Operating Temperature

175 °C

Maximum Peak Pulse Current (Ippm)

290 A

Maximum Reverse Leakage Current

50 μA

Maximum Reverse Stand-off Voltage (Vwm)

6 V

Minimum Breakdown Voltage (Vbr)

6.7 V

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Width

2.9 mm

COO (Country of Origin):
MA
The SMA6FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak Pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 400 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy