STMicroelectronics SMB6F18A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMB
- RS Stock No.:
- 192-5222
- Mfr. Part No.:
- SMB6F18A
- Manufacturer:
- STMicroelectronics
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.326 | €16.30 | - |
| 500 - 1200 | €0.282 | €14.10 | 13% |
| 1250 + | €0.227 | €11.35 | 30% |
*price indicative
- RS Stock No.:
- 192-5222
- Mfr. Part No.:
- SMB6F18A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 102A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 39.3V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Width | 4.6mm | |
| Series | SMB6FxxA | |
| Length | 3.95mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 102A | ||
Test Current It 1mA | ||
Clamping Voltage VC 39.3V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Width 4.6mm | ||
Series SMB6FxxA | ||
Length 3.95mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
Related links
- STMicroelectronics SMB6F18A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F11AY 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F22A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F58A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F64A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F14A 1-Element Uni-Directional TVS Diode 2-Pin SMB
