Bourns SMA6J18A 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 195-2373
- Mfr. Part No.:
- SMA6J18A
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€420.00
(exc. VAT)
€515.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.084 | €420.00 |
*price indicative
- RS Stock No.:
- 195-2373
- Mfr. Part No.:
- SMA6J18A
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMA | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.08mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMA | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.08mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 43 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
SurfaceMount SMA package
Standoff Voltage:5 to 43 volts
Power Dissipation: 600 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications
Related links
- Bourns SMA6J18A 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J18A-Q 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J5.0A 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J24A 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J24A-Q 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J5.0A-Q 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
