Littelfuse SP4010-02HTG 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-6932
Mfr. Part No.:
SP4010-02HTG
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

10.5V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

6

Clamping Voltage VC

43V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Height

1.45mm

Series

SP4010

Length

2.9mm

Standards/Approvals

No

Width

2.8mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

The SP4010 integrates 2 channels of ultra low capacitance asymmetrical protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust components can safely absorb repetitive ESD strikes above the maximum contact level specified in the IEC 61000-4-2 international standard (±30kV contact discharge) without performance degradation. The extremely low off-state capacitance also makes it ideal for protecting high speed signal lines such as USB3.0,HDMI, USB2.0, and eSATA.

ESD, IEC 61000-4-2, ±30kV contact, ±30kV air

EFT, IEC 61000-4-4, 40A (tP=5/50ns)

Lightning, IEC 61000-4-5 2nd edition, 23A (tP=8/20μs)

Low capacitance of 0.48pF @0V, 1MHz (TYP) per I/O

Low leakage current of 0.2μA (MAX) at 10V

AEC-Q101 qualified

Moisture Sensitivity Level (MSL-1)

Halogen free, lead free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy