DiodesZetex SD15C-7 1-Element Bi-Directional TVS Diode, 320 W, 2-Pin SOD-323
- RS Stock No.:
- 206-0308
- Mfr. Part No.:
- SD15C-7
- Manufacturer:
- DiodesZetex
Add 100 more to save €3.10
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
- Shipping from 01 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.088 | €4.40 | - |
| 100 - 200 | €0.057 | €2.85 | €3.10 |
| 250 - 450 | €0.055 | €2.75 | €8.25 |
| 500 - 950 | €0.054 | €2.70 | €17.00 |
| 1000 + | €0.053 | €2.65 | €35.00 |
*price indicative
- RS Stock No.:
- 206-0308
- Mfr. Part No.:
- SD15C-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 320W | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 27V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Height | 1.4mm | |
| Width | 1.1mm | |
| Series | SD | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 320W | ||
Maximum Peak Pulse Current Ippm 12A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 27V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Height 1.4mm | ||
Width 1.1mm | ||
Series SD | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex SD15C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Littelfuse SD15C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD09C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD36CQ-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
