STMicroelectronics SMA4F58A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.25

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14,850 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 450€0.125€6.25
500 - 2450€0.101€5.05
2500 - 4950€0.077€3.85
5000 +€0.069€3.45

*price indicative

Packaging Options:
RS Stock No.:
208-5092
Mfr. Part No.:
SMA4F58A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

71.4V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

93.6V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

4.3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

SMA4FxxA

Length

4.6mm

Height

1.05mm

Standards/Approvals

No

Width

2.9mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

175°C maximum operating temperature

Up to 200W power capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy