STMicroelectronics 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-5105
Mfr. Part No.:
SMA6F64A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

78.6V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

64V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

103V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

800mA

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.9mm

Length

4.6mm

Height

1.05mm

Series

SMA6FxxA

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

175°C maximum operating temperature

Up to 600W power capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy